Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A153KE84D

DigiKey Part Number
490-17049-2-ND - Tape & Reel (TR)
490-17049-1-ND - Cut Tape (CT)
490-17049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A153KE84D
Description
CAP CER 0.015UF 10V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A153KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,612
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
50Fr.0.01180Fr.0.59
100Fr.0.01000Fr.1.00
500Fr.0.00698Fr.3.49
1,000Fr.0.00502Fr.5.02
2,500Fr.0.00457Fr.11.43
5,000Fr.0.00437Fr.21.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00262Fr.39.30
30,000Fr.0.00259Fr.77.70
45,000Fr.0.00258Fr.116.10
75,000Fr.0.00256Fr.192.00
105,000Fr.0.00255Fr.267.75
150,000Fr.0.00254Fr.381.00
180,000Fr.0.00253Fr.455.40
360,000Fr.0.00251Fr.903.60
375,000Fr.0.00251Fr.941.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648