
GRM033R61A225KE47J | |
|---|---|
DigiKey Part Number | 490-GRM033R61A225KE47JTR-ND - Tape & Reel (TR) 490-GRM033R61A225KE47JCT-ND - Cut Tape (CT) 490-GRM033R61A225KE47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A225KE47J |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A225KE47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05860 | Fr.2.93 |
| 100 | Fr.0.05120 | Fr.5.12 |
| 500 | Fr.0.03892 | Fr.19.46 |
| 1,000 | Fr.0.03512 | Fr.35.12 |
| 2,500 | Fr.0.03112 | Fr.77.80 |
| 5,000 | Fr.0.02872 | Fr.143.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.02386 | Fr.1,193.00 |
| 100,000 | Fr.0.02280 | Fr.2,280.00 |
| 150,000 | Fr.0.02228 | Fr.3,342.00 |
| 250,000 | Fr.0.02169 | Fr.5,422.50 |
| 350,000 | Fr.0.02135 | Fr.7,472.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

