
GRM033R71H101MA12D | |
|---|---|
DigiKey Part Number | 490-16747-2-ND - Tape & Reel (TR) 490-16747-1-ND - Cut Tape (CT) 490-16747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H101MA12D |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H101MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01000 | Fr.0.10 |
| 50 | Fr.0.00660 | Fr.0.33 |
| 100 | Fr.0.00550 | Fr.0.55 |
| 500 | Fr.0.00370 | Fr.1.85 |
| 1,000 | Fr.0.00319 | Fr.3.19 |
| 2,500 | Fr.0.00263 | Fr.6.58 |
| 5,000 | Fr.0.00230 | Fr.11.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00184 | Fr.27.60 |
| 30,000 | Fr.0.00165 | Fr.49.50 |
| 45,000 | Fr.0.00155 | Fr.69.75 |
| 75,000 | Fr.0.00144 | Fr.108.00 |
| 105,000 | Fr.0.00138 | Fr.144.90 |
| 150,000 | Fr.0.00132 | Fr.198.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

