820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H821KA12D

DigiKey Part Number
490-GRM033R71H821KA12DTR-ND - Tape & Reel (TR)
490-GRM033R71H821KA12DCT-ND - Cut Tape (CT)
490-GRM033R71H821KA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H821KA12D
Description
CAP CER 820PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H821KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01100Fr.0.11
50Fr.0.00700Fr.0.35
100Fr.0.00600Fr.0.60
500Fr.0.00408Fr.2.04
1,000Fr.0.00351Fr.3.51
2,500Fr.0.00290Fr.7.25
5,000Fr.0.00254Fr.12.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00186Fr.27.90
30,000Fr.0.00166Fr.49.80
45,000Fr.0.00157Fr.70.65
75,000Fr.0.00146Fr.109.50
105,000Fr.0.00140Fr.147.00
150,000Fr.0.00134Fr.201.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648