Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E160GA01D

DigiKey Part Number
490-14579-2-ND - Tape & Reel (TR)
490-14579-1-ND - Cut Tape (CT)
490-14579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E160GA01D
Description
CAP CER 16PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
16 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E160GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,528
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05100Fr.0.51
50Fr.0.03560Fr.1.78
100Fr.0.03090Fr.3.09
500Fr.0.02284Fr.11.42
1,000Fr.0.02037Fr.20.37
2,500Fr.0.01777Fr.44.43
5,000Fr.0.01621Fr.81.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01523Fr.152.30
20,000Fr.0.01511Fr.302.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810