22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E220JA01D

DigiKey Part Number
490-6174-2-ND - Tape & Reel (TR)
490-6174-1-ND - Cut Tape (CT)
490-6174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E220JA01D
Description
CAP CER 22PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E220JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H220GA01DMurata Electronics50,726490-6219-1-NDFr.0.08000Direct
GRM1555C1E220GA01DMurata Electronics64,124490-8173-1-NDFr.0.08000Upgrade
GRM1555C1H220FA01DMurata Electronics136,787490-8589-1-NDFr.0.08000Upgrade
GRM1555C1H220JA01DMurata Electronics84,430490-5868-1-NDFr.0.08000Upgrade
GRM1555C2A220JA01DMurata Electronics489,673490-7303-1-NDFr.0.08000Upgrade
In-Stock: 116,077
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
50Fr.0.01720Fr.0.86
100Fr.0.01470Fr.1.47
500Fr.0.01046Fr.5.23
1,000Fr.0.00918Fr.9.18
2,500Fr.0.00781Fr.19.52
5,000Fr.0.00700Fr.35.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00614Fr.61.40
20,000Fr.0.00561Fr.112.20
30,000Fr.0.00534Fr.160.20
50,000Fr.0.00504Fr.252.00
70,000Fr.0.00487Fr.340.90
100,000Fr.0.00470Fr.470.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648