Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

GRM1555C1E8R0DZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E8R0DZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E8R0DZ01D |
Description | CAP CER 8PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E8R0DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H8R0DA01D | Murata Electronics | 22,405 | 490-5867-1-ND | Fr.0.08000 | Upgrade |
| GRM1555C2A8R0DA01D | Murata Electronics | 7,978 | 490-7296-1-ND | Fr.0.08000 | Upgrade |
| 04023A8R0DAT2A | KYOCERA AVX | 0 | 04023A8R0DAT2A-ND | Fr.0.04173 | Direct |
| 04025A8R0DAT2A | KYOCERA AVX | 0 | 04025A8R0DAT2A-ND | Fr.0.04173 | Upgrade |
| C1005NP01H080D050BA | TDK | 84,244 | 445-13781-1-ND | Fr.0.08000 | Upgrade |





