Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H130JA01D

DigiKey Part Number
490-5925-2-ND - Tape & Reel (TR)
490-5925-1-ND - Cut Tape (CT)
490-5925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H130JA01D
Description
CAP CER 13PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H130JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,769
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03500Fr.0.35
50Fr.0.02420Fr.1.21
100Fr.0.02080Fr.2.08
500Fr.0.01508Fr.7.54
1,000Fr.0.01333Fr.13.33
2,500Fr.0.01144Fr.28.60
5,000Fr.0.01038Fr.51.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00778Fr.77.80
20,000Fr.0.00770Fr.154.00
30,000Fr.0.00766Fr.229.80
50,000Fr.0.00761Fr.380.50
70,000Fr.0.00758Fr.530.60
100,000Fr.0.00755Fr.755.00
120,000Fr.0.00749Fr.898.80
240,000Fr.0.00711Fr.1,706.40
250,000Fr.0.00709Fr.1,772.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648