56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H560FA01J

DigiKey Part Number
490-GRM1555C1H560FA01JTR-ND - Tape & Reel (TR)
490-GRM1555C1H560FA01JCT-ND - Cut Tape (CT)
490-GRM1555C1H560FA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H560FA01J
Description
CAP CER 56PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H560FA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H560JA01DMurata Electronics209,089490-6131-1-NDFr.0.08000Similar
In-Stock: 42,258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03900Fr.0.39
50Fr.0.02660Fr.1.33
100Fr.0.02290Fr.2.29
500Fr.0.01670Fr.8.35
1,000Fr.0.01478Fr.14.78
2,500Fr.0.01277Fr.31.93
5,000Fr.0.01156Fr.57.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00863Fr.431.50
100,000Fr.0.00812Fr.812.00
150,000Fr.0.00787Fr.1,180.50
250,000Fr.0.00759Fr.1,897.50
350,000Fr.0.00743Fr.2,600.50
500,000Fr.0.00727Fr.3,635.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648