
GRM1555C1H560FA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H560FA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H560FA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H560FA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H560FA01J |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H560FA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H560JA01D | Murata Electronics | 209,089 | 490-6131-1-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03900 | Fr.0.39 |
| 50 | Fr.0.02660 | Fr.1.33 |
| 100 | Fr.0.02290 | Fr.2.29 |
| 500 | Fr.0.01670 | Fr.8.35 |
| 1,000 | Fr.0.01478 | Fr.14.78 |
| 2,500 | Fr.0.01277 | Fr.31.93 |
| 5,000 | Fr.0.01156 | Fr.57.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00863 | Fr.431.50 |
| 100,000 | Fr.0.00812 | Fr.812.00 |
| 150,000 | Fr.0.00787 | Fr.1,180.50 |
| 250,000 | Fr.0.00759 | Fr.1,897.50 |
| 350,000 | Fr.0.00743 | Fr.2,600.50 |
| 500,000 | Fr.0.00727 | Fr.3,635.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

