
GRM1555C1H6R8CA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H6R8CA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H6R8CA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H6R8CA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R8CA01J |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R8CA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 50 | Fr.0.01260 | Fr.0.63 |
| 100 | Fr.0.01080 | Fr.1.08 |
| 500 | Fr.0.00756 | Fr.3.78 |
| 1,000 | Fr.0.00659 | Fr.6.59 |
| 2,500 | Fr.0.00556 | Fr.13.90 |
| 5,000 | Fr.0.00509 | Fr.25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00342 | Fr.171.00 |
| 100,000 | Fr.0.00339 | Fr.339.00 |
| 150,000 | Fr.0.00325 | Fr.487.50 |
| 250,000 | Fr.0.00311 | Fr.777.50 |
| 350,000 | Fr.0.00306 | Fr.1,071.00 |
| 500,000 | Fr.0.00289 | Fr.1,445.00 |
| 1,200,000 | Fr.0.00276 | Fr.3,312.00 |
| 1,250,000 | Fr.0.00275 | Fr.3,437.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

