Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1HR70WA01D

DigiKey Part Number
490-6268-2-ND - Tape & Reel (TR)
490-6268-1-ND - Cut Tape (CT)
490-6268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1HR70WA01D
Description
CAP CER 0.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1HR70WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07400Fr.0.74
50Fr.0.05200Fr.2.60
100Fr.0.03880Fr.3.88
500Fr.0.02370Fr.11.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01792Fr.179.20
20,000Fr.0.01693Fr.338.60
30,000Fr.0.01685Fr.505.50
50,000Fr.0.01676Fr.838.00
70,000Fr.0.01671Fr.1,169.70
100,000Fr.0.01665Fr.1,665.00
120,000Fr.0.01663Fr.1,995.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053