2.2 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C70G225ME11D

DigiKey Part Number
490-GRM155C70G225ME11DTR-ND - Tape & Reel (TR)
490-GRM155C70G225ME11DCT-ND - Cut Tape (CT)
490-GRM155C70G225ME11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C70G225ME11D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C70G225ME11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,240
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06300Fr.0.63
50Fr.0.04400Fr.2.20
100Fr.0.03810Fr.3.81
500Fr.0.02848Fr.14.24
1,000Fr.0.02552Fr.25.52
2,500Fr.0.02240Fr.56.00
5,000Fr.0.02052Fr.102.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01843Fr.184.30
20,000Fr.0.01720Fr.344.00
30,000Fr.0.01658Fr.497.40
50,000Fr.0.01589Fr.794.50
70,000Fr.0.01549Fr.1,084.30
100,000Fr.0.01511Fr.1,511.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891