1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C81E105KE11J

DigiKey Part Number
490-GRM155C81E105KE11JTR-ND - Tape & Reel (TR)
490-GRM155C81E105KE11JCT-ND - Cut Tape (CT)
490-GRM155C81E105KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C81E105KE11J
Description
CAP CER 1UF 25V X6S 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C81E105KE11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,284
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
50Fr.0.02540Fr.1.27
100Fr.0.02180Fr.2.18
500Fr.0.01584Fr.7.92
1,000Fr.0.01401Fr.14.01
2,500Fr.0.01209Fr.30.23
5,000Fr.0.01093Fr.54.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.00855Fr.342.00
80,000Fr.0.00802Fr.641.60
120,000Fr.0.00775Fr.930.00
200,000Fr.0.00746Fr.1,492.00
280,000Fr.0.00729Fr.2,041.20
400,000Fr.0.00712Fr.2,848.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648