
GRM155R6YA225ME11D | |
|---|---|
DigiKey Part Number | 490-18213-2-ND - Tape & Reel (TR) 490-18213-1-ND - Cut Tape (CT) 490-18213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA225ME11D |
Description | CAP CER 2.2UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA225ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05900 | Fr.0.59 |
| 50 | Fr.0.04120 | Fr.2.06 |
| 100 | Fr.0.03570 | Fr.3.57 |
| 500 | Fr.0.02658 | Fr.13.29 |
| 1,000 | Fr.0.02378 | Fr.23.78 |
| 2,500 | Fr.0.02214 | Fr.55.35 |
| 5,000 | Fr.0.02011 | Fr.100.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01708 | Fr.170.80 |
| 20,000 | Fr.0.01676 | Fr.335.20 |
| 30,000 | Fr.0.01615 | Fr.484.50 |
| 50,000 | Fr.0.01547 | Fr.773.50 |
| 70,000 | Fr.0.01507 | Fr.1,054.90 |
| 100,000 | Fr.0.01469 | Fr.1,469.00 |
| 120,000 | Fr.0.01451 | Fr.1,741.20 |
| 240,000 | Fr.0.01391 | Fr.3,338.40 |
| 250,000 | Fr.0.01387 | Fr.3,467.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

