3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM15XR71C332KA86D

DigiKey Part Number
490-8263-2-ND - Tape & Reel (TR)
490-8263-1-ND - Cut Tape (CT)
490-8263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM15XR71C332KA86D
Description
CAP CER 3300PF 16V X7R 0402
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM15XR71C332KA86D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Last Time Buy
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.012" (0.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C332KA88DMurata Electronics84,582490-3191-1-NDFr.0.08000MFR Recommended
CC0402KRX7R9BB332YAGEO177,203311-1034-1-NDFr.0.08000Upgrade
C0402C332K4RACTUKEMET12,165399-15322-1-NDFr.0.28000Similar
KGM05AR71C332KHKYOCERA AVX29,941478-KGM05AR71C332KHCT-NDFr.0.20000Similar
In-Stock: 20,137
Check for Additional Incoming Stock
Last Time Buy Date: 9/30/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06200Fr.0.62
50Fr.0.04300Fr.2.15
100Fr.0.03740Fr.3.74
500Fr.0.02792Fr.13.96
1,000Fr.0.02501Fr.25.01
2,500Fr.0.02193Fr.54.83
5,000Fr.0.02008Fr.100.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01803Fr.180.30
20,000Fr.0.01682Fr.336.40
30,000Fr.0.01621Fr.486.30
50,000Fr.0.01554Fr.777.00
70,000Fr.0.01514Fr.1,059.80
100,000Fr.0.01477Fr.1,477.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891