GRM185R61A105KE36D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 39,228
Unit Price: Fr.0.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 64,230
Unit Price: Fr.0.15000
Datasheet

Similar


Murata Electronics
In Stock: 1,905,607
Unit Price: Fr.0.10000
Datasheet

Similar


Murata Electronics
In Stock: 229,842
Unit Price: Fr.0.10000
Datasheet

Similar


KYOCERA AVX
In Stock: 159,760
Unit Price: Fr.0.08000
Datasheet

Similar


KEMET
In Stock: 72,015
Unit Price: Fr.0.18000
Datasheet

Similar


TDK Corporation
In Stock: 385,490
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 10,840
Unit Price: Fr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 713,121
Unit Price: Fr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00339
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 97,457
Unit Price: Fr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 93,010
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 42,744
Unit Price: Fr.0.13000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61A105KE36D

DigiKey Part Number
490-GRM185R61A105KE36DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM185R61A105KE36D
Description
CAP CER 1UF 10V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61A105KE36D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.