Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188C81E105KA12D | |
|---|---|
DigiKey Part Number | 490-14460-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81E105KA12D |
Description | CAP CER 1UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033D105KAT2A | KYOCERA AVX | 228,991 | 478-KGM15BR51E105KTCT-ND | Fr.0.09000 | Direct |
| 06033C105KAT2A | KYOCERA AVX | 115,627 | 478-10046-1-ND | Fr.0.22000 | Upgrade |
| 06033C105KAT4A | KYOCERA AVX | 0 | 478-11508-1-ND | Fr.0.24000 | Upgrade |
| 06035C105KAT2A | KYOCERA AVX | 368,889 | 478-KGM15AR71H105KTCT-ND | Fr.0.35000 | Upgrade |
| 885012206076 | Würth Elektronik | 2,324 | 732-7994-1-ND | Fr.0.09000 | Upgrade |









