
GRM1885C1HR70BA01D | |
---|---|
DigiKey Part Number | 490-11484-2-ND - Tape & Reel (TR) 490-11484-1-ND - Cut Tape (CT) 490-11484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1HR70BA01D |
Description | CAP CER 0.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1HR70BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05800 | Fr.0.58 |
50 | Fr.0.04040 | Fr.2.02 |
100 | Fr.0.03500 | Fr.3.50 |
500 | Fr.0.02604 | Fr.13.02 |
1,000 | Fr.0.02184 | Fr.21.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01732 | Fr.69.28 |
8,000 | Fr.0.01460 | Fr.116.80 |
12,000 | Fr.0.01367 | Fr.164.04 |
20,000 | Fr.0.01358 | Fr.271.60 |
28,000 | Fr.0.01269 | Fr.355.32 |
40,000 | Fr.0.01264 | Fr.505.60 |
48,000 | Fr.0.01261 | Fr.605.28 |
96,000 | Fr.0.01253 | Fr.1,202.88 |
100,000 | Fr.0.01252 | Fr.1,252.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |