Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GRM1885C2A110JA01D | |
|---|---|
DigiKey Part Number | 490-1328-2-ND - Tape & Reel (TR) 490-1328-1-ND - Cut Tape (CT) 490-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A110JA01D |
Description | CAP CER 11PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 11 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A110JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A110JA16D | Murata Electronics | 0 | GCM1885C2A110JA16D-ND | Fr.0.00714 | Parametric Equivalent |
| GCM1885C2A110JA16J | Murata Electronics | 0 | 490-GCM1885C2A110JA16JTR-ND | Fr.0.00688 | Parametric Equivalent |
| 06031A110JAT2A | KYOCERA AVX | 895 | 478-10185-1-ND | Fr.0.09000 | Direct |
| 06031A110JAT4A | KYOCERA AVX | 0 | 06031A110JAT4A-ND | Fr.0.01406 | Direct |
| 06031A110FAT2A | KYOCERA AVX | 0 | 06031A110FAT2A-ND | Fr.0.08374 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01879 | Fr.75.16 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |





