160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A161JA01D

DigiKey Part Number
490-1356-2-ND - Tape & Reel (TR)
490-1356-1-ND - Cut Tape (CT)
490-1356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A161JA01D
Description
CAP CER 160PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A161JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A161JA16DMurata Electronics5,766490-GCM1885C2A161JA16DCT-NDFr.0.08000Parametric Equivalent
GCM1885C2A161JA16JMurata Electronics0490-GCM1885C2A161JA16JTR-NDFr.0.00911Parametric Equivalent
06031A161JAT2AKYOCERA AVX006031A161JAT2A-NDFr.0.03107Direct
C0603C161G1GACTUKEMET0399-C0603C161G1GACTUTR-NDFr.0.17226Upgrade
C0603C161J1GACTUKEMET836399-15367-1-NDFr.0.25000Parametric Equivalent
In-Stock: 2,628
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06800Fr.0.68
50Fr.0.04740Fr.2.37
100Fr.0.04120Fr.4.12
500Fr.0.03088Fr.15.44
1,000Fr.0.02772Fr.27.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02232Fr.89.28
8,000Fr.0.02062Fr.164.96
12,000Fr.0.01976Fr.237.12
20,000Fr.0.01882Fr.376.40
28,000Fr.0.01826Fr.511.28
40,000Fr.0.01773Fr.709.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972