
GRM1885C2A161JA01D | |
|---|---|
DigiKey Part Number | 490-1356-2-ND - Tape & Reel (TR) 490-1356-1-ND - Cut Tape (CT) 490-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A161JA01D |
Description | CAP CER 160PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A161JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A161JA16D | Murata Electronics | 0 | 490-GCM1885C2A161JA16DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GCM1885C2A161JA16J | Murata Electronics | 0 | 490-GCM1885C2A161JA16JTR-ND | Fr.0.00911 | Parametric Equivalent |
| 06031A161JAT2A | KYOCERA AVX | 0 | 06031A161JAT2A-ND | Fr.0.03107 | Direct |
| C0603C161G1GACTU | KEMET | 0 | 399-C0603C161G1GACTUTR-ND | Fr.0.17226 | Upgrade |
| C0603C161J1GACTU | KEMET | 836 | 399-15367-1-ND | Fr.0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 50 | Fr.0.04740 | Fr.2.37 |
| 100 | Fr.0.04120 | Fr.4.12 |
| 500 | Fr.0.03088 | Fr.15.44 |
| 1,000 | Fr.0.02772 | Fr.27.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02232 | Fr.89.28 |
| 8,000 | Fr.0.02062 | Fr.164.96 |
| 12,000 | Fr.0.01976 | Fr.237.12 |
| 20,000 | Fr.0.01882 | Fr.376.40 |
| 28,000 | Fr.0.01826 | Fr.511.28 |
| 40,000 | Fr.0.01773 | Fr.709.20 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

