Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A241JA01D

DigiKey Part Number
490-1360-2-ND - Tape & Reel (TR)
490-1360-1-ND - Cut Tape (CT)
490-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A241JA01D
Description
CAP CER 240PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A241JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,491
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07100Fr.0.71
50Fr.0.05000Fr.2.50
100Fr.0.04360Fr.4.36
500Fr.0.03286Fr.16.43
1,000Fr.0.02955Fr.29.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01732Fr.69.28
8,000Fr.0.01713Fr.137.04
12,000Fr.0.01704Fr.204.48
20,000Fr.0.01693Fr.338.60
28,000Fr.0.01686Fr.472.08
40,000Fr.0.01680Fr.672.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053