
GRM188D71A106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188D71A106MA73JTR-ND - Tape & Reel (TR) 490-GRM188D71A106MA73JCT-ND - Cut Tape (CT) 490-GRM188D71A106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71A106MA73J |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71A106MA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 50 | Fr.0.08940 | Fr.4.47 |
| 100 | Fr.0.07900 | Fr.7.90 |
| 500 | Fr.0.05722 | Fr.28.61 |
| 1,000 | Fr.0.05392 | Fr.53.92 |
| 2,500 | Fr.0.05017 | Fr.125.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04471 | Fr.447.10 |
| 20,000 | Fr.0.04239 | Fr.847.80 |
| 30,000 | Fr.0.04119 | Fr.1,235.70 |
| 50,000 | Fr.0.03987 | Fr.1,993.50 |
| 70,000 | Fr.0.03910 | Fr.2,737.00 |
| 100,000 | Fr.0.03836 | Fr.3,836.00 |
| 120,000 | Fr.0.03800 | Fr.4,560.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

