Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J564KA01D

DigiKey Part Number
490-GRM188R60J564KA01DTR-ND - Tape & Reel (TR)
490-GRM188R60J564KA01DCT-ND - Cut Tape (CT)
490-GRM188R60J564KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J564KA01D
Description
CAP CER 0.56UF 6.3V X5R 0603
Customer Reference
Detailed Description
0.56 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J564KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09200Fr.0.92
50Fr.0.06560Fr.3.28
100Fr.0.05750Fr.5.75
500Fr.0.04396Fr.21.98
1,000Fr.0.03978Fr.39.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03342Fr.133.68
8,000Fr.0.03143Fr.251.44
12,000Fr.0.03063Fr.367.56
20,000Fr.0.02932Fr.586.40
28,000Fr.0.02855Fr.799.40
40,000Fr.0.02781Fr.1,112.40
48,000Fr.0.02746Fr.1,318.08
96,000Fr.0.02629Fr.2,523.84
100,000Fr.0.02622Fr.2,622.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296