
GRM188R61H684KA75D | |
|---|---|
DigiKey Part Number | 490-GRM188R61H684KA75DTR-ND - Tape & Reel (TR) 490-GRM188R61H684KA75DCT-ND - Cut Tape (CT) 490-GRM188R61H684KA75DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61H684KA75D |
Description | CAP CER 0.68UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H684KA75D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1H684K080AB | TDK | 1,023 | 445-12508-1-ND | Fr.0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.08600 | Fr.8.60 |
| 500 | Fr.0.06700 | Fr.33.50 |
| 1,000 | Fr.0.06116 | Fr.61.16 |
| 2,500 | Fr.0.05499 | Fr.137.47 |
| 5,000 | Fr.0.05128 | Fr.256.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05090 | Fr.203.60 |
| 8,000 | Fr.0.04774 | Fr.381.92 |
| 12,000 | Fr.0.04616 | Fr.553.92 |
| 20,000 | Fr.0.04441 | Fr.888.20 |
| 28,000 | Fr.0.04338 | Fr.1,214.64 |
| 40,000 | Fr.0.04240 | Fr.1,696.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

