
GRM188R71A225ME15D | |
|---|---|
DigiKey Part Number | 490-11996-2-ND - Tape & Reel (TR) 490-11996-1-ND - Cut Tape (CT) 490-11996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71A225ME15D |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06800 | Fr.0.68 |
| 50 | Fr.0.04780 | Fr.2.39 |
| 100 | Fr.0.04290 | Fr.4.29 |
| 500 | Fr.0.03688 | Fr.18.44 |
| 1,000 | Fr.0.03291 | Fr.32.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02458 | Fr.98.32 |
| 8,000 | Fr.0.02199 | Fr.175.92 |
| 12,000 | Fr.0.01998 | Fr.239.76 |
| 20,000 | Fr.0.01985 | Fr.397.00 |
| 28,000 | Fr.0.01645 | Fr.460.60 |
| 40,000 | Fr.0.01638 | Fr.655.20 |
| 48,000 | Fr.0.01594 | Fr.765.12 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

