Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A225ME15D

DigiKey Part Number
490-11996-2-ND - Tape & Reel (TR)
490-11996-1-ND - Cut Tape (CT)
490-11996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71A225ME15D
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A225ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,797
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06800Fr.0.68
50Fr.0.04780Fr.2.39
100Fr.0.04290Fr.4.29
500Fr.0.03688Fr.18.44
1,000Fr.0.03291Fr.32.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02458Fr.98.32
8,000Fr.0.02199Fr.175.92
12,000Fr.0.01998Fr.239.76
20,000Fr.0.01985Fr.397.00
28,000Fr.0.01645Fr.460.60
40,000Fr.0.01638Fr.655.20
48,000Fr.0.01594Fr.765.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972