GRM188R71H821JA01J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,763
Unit Price: Fr.0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03497
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,406
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01159
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07548
Datasheet

Upgrade


KEMET
In Stock: 7,710
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 64,113
Unit Price: Fr.0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.02389
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04244
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.03701
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05058
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04949
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06815
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71H821JA01J

DigiKey Part Number
GRM188R71H821JA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R71H821JA01J
Description
CAP CER 820PF 50V X7R 0603
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71H821JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable