
GRM2195C1H123JA01D | |
---|---|
DigiKey Part Number | 490-3320-2-ND - Tape & Reel (TR) 490-3320-1-ND - Cut Tape (CT) 490-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H123JA01D |
Description | CAP CER 0.012UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H123JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.11900 | Fr.1.19 |
50 | Fr.0.08600 | Fr.4.30 |
100 | Fr.0.07580 | Fr.7.58 |
500 | Fr.0.05870 | Fr.29.35 |
1,000 | Fr.0.05346 | Fr.53.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04354 | Fr.174.16 |
8,000 | Fr.0.04065 | Fr.325.20 |
12,000 | Fr.0.04046 | Fr.485.52 |
20,000 | Fr.0.04024 | Fr.804.80 |
28,000 | Fr.0.03942 | Fr.1,103.76 |
40,000 | Fr.0.03850 | Fr.1,540.00 |
48,000 | Fr.0.03806 | Fr.1,826.88 |
96,000 | Fr.0.03709 | Fr.3,560.64 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |