
GRM2195C2A562JA01D | |
|---|---|
DigiKey Part Number | 490-GRM2195C2A562JA01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A562JA01DCT-ND - Cut Tape (CT) 490-GRM2195C2A562JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A562JA01D |
Description | CAP CER 5600PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A562JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04500 | Fr.0.45 |
| 50 | Fr.0.03120 | Fr.1.56 |
| 100 | Fr.0.02690 | Fr.2.69 |
| 500 | Fr.0.01974 | Fr.9.87 |
| 1,000 | Fr.0.01756 | Fr.17.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01391 | Fr.55.64 |
| 8,000 | Fr.0.01121 | Fr.89.68 |
| 12,000 | Fr.0.01030 | Fr.123.60 |
| 20,000 | Fr.0.01022 | Fr.204.40 |
| 28,000 | Fr.0.00934 | Fr.261.52 |
| 40,000 | Fr.0.00930 | Fr.372.00 |
| 48,000 | Fr.0.00928 | Fr.445.44 |
| 96,000 | Fr.0.00921 | Fr.884.16 |
| 100,000 | Fr.0.00921 | Fr.921.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

