Parametric Equivalent

GRM219C71C475KE21L | |
|---|---|
DigiKey Part Number | 490-GRM219C71C475KE21LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM219C71C475KE21L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C71C475KE21L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219C71C475KE21K | Murata Electronics | 0 | 490-GRM219C71C475KE21KTR-ND | Fr.0.03971 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04464 | Fr.133.92 |
| Unit Price without VAT: | Fr.0.04464 |
|---|---|
| Unit Price with VAT: | Fr.0.04826 |


