
GRM219R61A475KE34D | |
|---|---|
DigiKey Part Number | 490-3339-2-ND - Tape & Reel (TR) 490-3339-1-ND - Cut Tape (CT) 490-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61A475KE34D |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61A475KE34D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R61C475KE15D | Murata Electronics | 59,302 | 490-6453-1-ND | Fr.0.16000 | Upgrade |
| C2012X5R1A475K060AB | TDK | 10,638 | 445-14363-1-ND | Fr.0.18000 | Direct |
| CL21A475KPCLNNC | Samsung Electro-Mechanics | 62,761 | 1276-2417-1-ND | Fr.0.12000 | Direct |
| CL21A475KPFNNNE | Samsung Electro-Mechanics | 134,485 | 1276-1259-1-ND | Fr.0.08000 | Direct |
| CL21A475KPFNNNF | Samsung Electro-Mechanics | 87,551 | 1276-CL21A475KPFNNNFCT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 50 | Fr.0.09560 | Fr.4.78 |
| 100 | Fr.0.08440 | Fr.8.44 |
| 500 | Fr.0.06574 | Fr.32.87 |
| 1,000 | Fr.0.05998 | Fr.59.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04988 | Fr.199.52 |
| 8,000 | Fr.0.04676 | Fr.374.08 |
| 12,000 | Fr.0.04521 | Fr.542.52 |
| 20,000 | Fr.0.04348 | Fr.869.60 |
| 28,000 | Fr.0.04247 | Fr.1,189.16 |
| 40,000 | Fr.0.04150 | Fr.1,660.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

