
GRM219R72A103KA01D | |
|---|---|
DigiKey Part Number | 490-14648-2-ND - Tape & Reel (TR) 490-14648-1-ND - Cut Tape (CT) 490-14648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R72A103KA01D |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R72A103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06400 | Fr.0.64 |
| 50 | Fr.0.04480 | Fr.2.24 |
| 100 | Fr.0.03890 | Fr.3.89 |
| 500 | Fr.0.02912 | Fr.14.56 |
| 1,000 | Fr.0.02612 | Fr.26.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02206 | Fr.88.24 |
| 8,000 | Fr.0.01882 | Fr.150.56 |
| 12,000 | Fr.0.01746 | Fr.209.52 |
| 20,000 | Fr.0.01735 | Fr.347.00 |
| 28,000 | Fr.0.01603 | Fr.448.84 |
| 40,000 | Fr.0.01597 | Fr.638.80 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

