10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) 1,00mm

GRM21A5C2D100JW01D

DigiKey Part Number
490-14649-1-ND - Cut Tape (CT)
490-14649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2D100JW01D
Description
CAP CER 10PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2D100JW01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C100J2GACTUKEMET6,947399-14541-1-NDFr.0.23000Direct
C0805C100JAGACTUKEMET7,708399-14999-1-NDFr.0.26000Upgrade
C0805C100JBGACTUKEMET5,715399-C0805C100JBGAC7800CT-NDFr.0.37000Upgrade
C0805C100JCGACTUKEMET3,985399-C0805C100JCGACTUCT-NDFr.0.36000Upgrade
CC0805JRNPOABN100YAGEO4,000311-4245-1-NDFr.0.12000Upgrade
In-Stock: 3,038
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11100Fr.1.11
50Fr.0.07960Fr.3.98
100Fr.0.07010Fr.7.01
500Fr.0.05416Fr.27.08
1,000Fr.0.04924Fr.49.24
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10300Fr.1.03
100Fr.0.06710Fr.6.71
1,000Fr.0.04769Fr.47.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377