
GRM21A5C2E152JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E152JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E152JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2E152JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E152JWA1D |
Description | CAP CER 1500PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E152JWA1D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 50 | Fr.0.06700 | Fr.3.35 |
| 100 | Fr.0.05880 | Fr.5.88 |
| 500 | Fr.0.04494 | Fr.22.47 |
| 1,000 | Fr.0.04066 | Fr.40.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03329 | Fr.133.16 |
| 8,000 | Fr.0.03098 | Fr.247.84 |
| 12,000 | Fr.0.02983 | Fr.357.96 |
| 20,000 | Fr.0.02855 | Fr.571.00 |
| 28,000 | Fr.0.02780 | Fr.778.40 |
| 40,000 | Fr.0.02708 | Fr.1,083.20 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

