680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E681JWA1J

DigiKey Part Number
490-GRM21A5C2E681JWA1JTR-ND - Tape & Reel (TR)
490-GRM21A5C2E681JWA1JCT-ND - Cut Tape (CT)
490-GRM21A5C2E681JWA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E681JWA1J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E681JWA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,667
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.08500Fr.0.85
50Fr.0.06020Fr.3.01
100Fr.0.05270Fr.5.27
500Fr.0.04008Fr.20.04
1,000Fr.0.03618Fr.36.18
2,500Fr.0.03207Fr.80.17
5,000Fr.0.02959Fr.147.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02677Fr.267.70
20,000Fr.0.02515Fr.503.00
30,000Fr.0.02433Fr.729.90
50,000Fr.0.02343Fr.1,171.50
70,000Fr.0.02290Fr.1,603.00
100,000Fr.0.02240Fr.2,240.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215