220 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E221JW31D

DigiKey Part Number
490-6458-2-ND - Tape & Reel (TR)
490-6458-1-ND - Cut Tape (CT)
490-6458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A7U2E221JW31D
Description
CAP CER 220PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E221JW31D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09600Fr.0.96
50Fr.0.06820Fr.3.41
100Fr.0.05990Fr.5.99
500Fr.0.04582Fr.22.91
1,000Fr.0.04148Fr.41.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02856Fr.114.24
8,000Fr.0.02650Fr.212.00
12,000Fr.0.02548Fr.305.76
20,000Fr.0.02434Fr.486.80
28,000Fr.0.02367Fr.662.76
40,000Fr.0.02303Fr.921.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296