
GRM21BC71C106ME11L | |
|---|---|
DigiKey Part Number | 490-GRM21BC71C106ME11LTR-ND - Tape & Reel (TR) 490-GRM21BC71C106ME11LCT-ND - Cut Tape (CT) 490-GRM21BC71C106ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71C106ME11L |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71C106ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 50 | Fr.0.10540 | Fr.5.27 |
| 100 | Fr.0.09340 | Fr.9.34 |
| 500 | Fr.0.07320 | Fr.36.60 |
| 1,000 | Fr.0.06697 | Fr.66.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.06047 | Fr.181.41 |
| 6,000 | Fr.0.05664 | Fr.339.84 |
| 9,000 | Fr.0.05394 | Fr.485.46 |
| 15,000 | Fr.0.05259 | Fr.788.85 |
| 21,000 | Fr.0.05134 | Fr.1,078.14 |
| 30,000 | Fr.0.05015 | Fr.1,504.50 |
| 36,000 | Fr.0.04958 | Fr.1,784.88 |
| 72,000 | Fr.0.04790 | Fr.3,448.80 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

