22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC80G226ME39K

DigiKey Part Number
490-GRM21BC80G226ME39KTR-ND - Tape & Reel (TR)
490-GRM21BC80G226ME39KCT-ND - Cut Tape (CT)
490-GRM21BC80G226ME39KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC80G226ME39K
Description
CAP CER 22UF 4V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC80G226ME39K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21X226MRQNNNESamsung Electro-Mechanics81,1391276-1202-1-NDFr.0.10000Direct
In-Stock: 2,836
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.17200Fr.1.72
50Fr.0.12640Fr.6.32
100Fr.0.11230Fr.11.23
500Fr.0.08880Fr.44.40
1,000Fr.0.08153Fr.81.53
2,500Fr.0.07386Fr.184.65
5,000Fr.0.06924Fr.346.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05199Fr.519.90
20,000Fr.0.04936Fr.987.20
30,000Fr.0.04804Fr.1,441.20
50,000Fr.0.04658Fr.2,329.00
70,000Fr.0.04573Fr.3,201.10
100,000Fr.0.04490Fr.4,490.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349