GRM21BC80J106KE19L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.08896
Datasheet

Upgrade


Murata Electronics
In Stock: 61,864
Unit Price: Fr.0.18000
Datasheet

Upgrade


Murata Electronics
In Stock: 80,662
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03004
Datasheet

Direct


TDK Corporation
In Stock: 2,455
Unit Price: Fr.0.20000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: Fr.0.23000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.02313
Datasheet

Upgrade


TDK Corporation
In Stock: 78,701
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,000
Unit Price: Fr.0.29000
Datasheet

Upgrade


TDK Corporation
In Stock: 84,257
Unit Price: Fr.0.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 136,429
Unit Price: Fr.0.26000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 142,081
Unit Price: Fr.0.20000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 192,096
Unit Price: Fr.0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.03938
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC80J106KE19L

DigiKey Part Number
490-6465-2-ND - Tape & Reel (TR)
490-6465-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM21BC80J106KE19L
Description
CAP CER 10UF 6.3V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC80J106KE19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.03146Fr.943.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03146
Unit Price with VAT:Fr.0.03401