
GRM21BD71A226ME44K | |
|---|---|
DigiKey Part Number | 490-GRM21BD71A226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BD71A226ME44KCT-ND - Cut Tape (CT) 490-GRM21BD71A226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD71A226ME44K |
Description | CAP CER 22UF 10V X7T 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BD71A226ME44K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 50 | Fr.0.11540 | Fr.5.77 |
| 100 | Fr.0.10240 | Fr.10.24 |
| 500 | Fr.0.08056 | Fr.40.28 |
| 1,000 | Fr.0.07382 | Fr.73.82 |
| 2,500 | Fr.0.06671 | Fr.166.78 |
| 5,000 | Fr.0.06242 | Fr.312.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05721 | Fr.572.10 |
| 20,000 | Fr.0.05440 | Fr.1,088.00 |
| 30,000 | Fr.0.05298 | Fr.1,589.40 |
| 50,000 | Fr.0.05142 | Fr.2,571.00 |
| 70,000 | Fr.0.05050 | Fr.3,535.00 |
| 100,000 | Fr.0.04962 | Fr.4,962.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

