
GRM21BR61D106KE15L | |
|---|---|
DigiKey Part Number | 490-10512-2-ND - Tape & Reel (TR) 490-10512-1-ND - Cut Tape (CT) 490-10512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61D106KE15L |
Description | CAP CER 10UF 20V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 20V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61D106KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106KAFN3NE | Samsung Electro-Mechanics | 27,781 | 1276-2890-1-ND | Fr.0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 50 | Fr.0.08560 | Fr.4.28 |
| 100 | Fr.0.07540 | Fr.7.54 |
| 500 | Fr.0.05836 | Fr.29.18 |
| 1,000 | Fr.0.05310 | Fr.53.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04530 | Fr.135.90 |
| 6,000 | Fr.0.04223 | Fr.253.38 |
| 9,000 | Fr.0.04069 | Fr.366.21 |
| 15,000 | Fr.0.03898 | Fr.584.70 |
| 21,000 | Fr.0.03799 | Fr.797.79 |
| 30,000 | Fr.0.03703 | Fr.1,110.90 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

