Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61D106KE15L

DigiKey Part Number
490-10512-2-ND - Tape & Reel (TR)
490-10512-1-ND - Cut Tape (CT)
490-10512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61D106KE15L
Description
CAP CER 10UF 20V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 20V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61D106KE15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11600Fr.1.16
50Fr.0.08360Fr.4.18
100Fr.0.07180Fr.7.18
500Fr.0.05708Fr.28.54
1,000Fr.0.05194Fr.51.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04652Fr.139.56
6,000Fr.0.04337Fr.260.22
9,000Fr.0.03892Fr.350.28
15,000Fr.0.03745Fr.561.75
21,000Fr.0.03732Fr.783.72
30,000Fr.0.03594Fr.1,078.20
36,000Fr.0.03588Fr.1,291.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620