
GRM21BR6YA106KE43K | |
---|---|
DigiKey Part Number | 490-GRM21BR6YA106KE43KTR-ND - Tape & Reel (TR) 490-GRM21BR6YA106KE43KCT-ND - Cut Tape (CT) 490-GRM21BR6YA106KE43KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR6YA106KE43K |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR6YA106KE43K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.27000 | Fr.0.27 |
10 | Fr.0.16300 | Fr.1.63 |
50 | Fr.0.11980 | Fr.5.99 |
100 | Fr.0.10650 | Fr.10.65 |
500 | Fr.0.08404 | Fr.42.02 |
1,000 | Fr.0.07710 | Fr.77.10 |
2,500 | Fr.0.06979 | Fr.174.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06220 | Fr.622.00 |
20,000 | Fr.0.05995 | Fr.1,199.00 |
30,000 | Fr.0.05843 | Fr.1,752.90 |
50,000 | Fr.0.05674 | Fr.2,837.00 |
70,000 | Fr.0.05646 | Fr.3,952.20 |
Unit Price without VAT: | Fr.0.27000 |
---|---|
Unit Price with VAT: | Fr.0.29187 |