4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71A475ME51L

DigiKey Part Number
490-GRM21BR71A475ME51LTR-ND - Tape & Reel (TR)
490-GRM21BR71A475ME51LCT-ND - Cut Tape (CT)
490-GRM21BR71A475ME51LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71A475ME51L
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A475ME51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,759
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05300Fr.0.53
50Fr.0.03680Fr.1.84
100Fr.0.03190Fr.3.19
500Fr.0.02358Fr.11.79
1,000Fr.0.02103Fr.21.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.01738Fr.52.14
6,000Fr.0.01590Fr.95.40
9,000Fr.0.01515Fr.136.35
15,000Fr.0.01433Fr.214.95
21,000Fr.0.01385Fr.290.85
30,000Fr.0.01339Fr.401.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729