
GRM21BR71A106KA73L | |
---|---|
DigiKey Part Number | 490-10516-2-ND - Tape & Reel (TR) 490-10516-1-ND - Cut Tape (CT) 490-10516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A106KA73L |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A106KA73L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05400 | Fr.0.54 |
50 | Fr.0.03760 | Fr.1.88 |
100 | Fr.0.03260 | Fr.3.26 |
500 | Fr.0.02418 | Fr.12.09 |
1,000 | Fr.0.02159 | Fr.21.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.01826 | Fr.54.78 |
6,000 | Fr.0.01551 | Fr.93.06 |
9,000 | Fr.0.01373 | Fr.123.57 |
15,000 | Fr.0.01321 | Fr.198.15 |
21,000 | Fr.0.01315 | Fr.276.15 |
30,000 | Fr.0.01268 | Fr.380.40 |
36,000 | Fr.0.01265 | Fr.455.40 |
72,000 | Fr.0.01256 | Fr.904.32 |
75,000 | Fr.0.01256 | Fr.942.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |