Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C475KE51K

DigiKey Part Number
490-GRM21BR71C475KE51KTR-ND - Tape & Reel (TR)
490-GRM21BR71C475KE51KCT-ND - Cut Tape (CT)
490-GRM21BR71C475KE51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71C475KE51K
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C475KE51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111,323
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05100Fr.0.51
50Fr.0.03540Fr.1.77
100Fr.0.03060Fr.3.06
500Fr.0.02266Fr.11.33
1,000Fr.0.02020Fr.20.20
2,500Fr.0.01762Fr.44.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01455Fr.145.50
20,000Fr.0.01358Fr.271.60
30,000Fr.0.01310Fr.393.00
50,000Fr.0.01261Fr.630.50
70,000Fr.0.01254Fr.877.80
100,000Fr.0.01221Fr.1,221.00
120,000Fr.0.01205Fr.1,446.00
240,000Fr.0.01157Fr.2,776.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810