2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E225KE11K

DigiKey Part Number
490-GRM21BR71E225KE11KTR-ND - Tape & Reel (TR)
490-GRM21BR71E225KE11KCT-ND - Cut Tape (CT)
490-GRM21BR71E225KE11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71E225KE11K
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E225KE11K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BR71E225KA01KMurata Electronics89,459490-GCJ21BR71E225KA01KCT-NDFr.0.30000Parametric Equivalent
GCJ21BR71E225KA01LMurata Electronics1,223490-GCJ21BR71E225KA01LCT-NDFr.0.30000Parametric Equivalent
GCM21BR71E225KA73KMurata Electronics58,307490-14744-1-NDFr.0.22000Parametric Equivalent
GCM21BR71E225KA73LMurata Electronics345,227490-4787-1-NDFr.0.33000Parametric Equivalent
GRM21BR71E225KE11LMurata Electronics1,039,785490-14467-1-NDFr.0.12000Parametric Equivalent
In-Stock: 7,922
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
50Fr.0.04040Fr.2.02
100Fr.0.03500Fr.3.50
500Fr.0.02604Fr.13.02
1,000Fr.0.02328Fr.23.28
2,500Fr.0.02038Fr.50.95
5,000Fr.0.01863Fr.93.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01671Fr.167.10
20,000Fr.0.01556Fr.311.20
30,000Fr.0.01499Fr.449.70
50,000Fr.0.01435Fr.717.50
70,000Fr.0.01398Fr.978.60
100,000Fr.0.01362Fr.1,362.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810