
GRM21BR72A123KA01L | |
|---|---|
DigiKey Part Number | 490-1654-2-ND - Tape & Reel (TR) 490-1654-1-ND - Cut Tape (CT) 490-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR72A123KA01L |
Description | CAP CER 0.012UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR72A123KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 50 | Fr.0.07160 | Fr.3.58 |
| 100 | Fr.0.06280 | Fr.6.28 |
| 500 | Fr.0.04824 | Fr.24.12 |
| 1,000 | Fr.0.04374 | Fr.43.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03695 | Fr.110.85 |
| 6,000 | Fr.0.03492 | Fr.209.52 |
| 9,000 | Fr.0.03306 | Fr.297.54 |
| 15,000 | Fr.0.03120 | Fr.468.00 |
| 21,000 | Fr.0.03108 | Fr.652.68 |
| 30,000 | Fr.0.02932 | Fr.879.60 |
| 36,000 | Fr.0.02926 | Fr.1,053.36 |
| 72,000 | Fr.0.02909 | Fr.2,094.48 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

